
WO256128A-TFH | |
|---|---|
DigiKey Part Number | 4863-WO256128A-TFH-ND |
Manufacturer | |
Manufacturer Part Number | WO256128A-TFH |
Description | GRAPHIC DISPLAY FSTN - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic 256 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 70.70mm W x 38.80mm H | |
Backlight | LED - White | |
Dot Pixels | 256 x 128 | |
Interface | - | |
Controller Type | ST75256 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.24mm W x 0.24mm H | |
Dot Pitch | 0.26mm W x 0.26mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.25000 | $13.25 |







