
ITX-P-C444D-2-16 | |
---|---|
DigiKey Part Number | 3246-ITX-P-C444D-2-16-ND |
Manufacturer | |
Manufacturer Product Number | ITX-P-C444D-2-16 |
Description | SBC 1.3GHZ 2 CORE 2GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.3GHz 2 Core 2GB/0GB RAM ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WINSYSTEMS, INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Dual | |
Speed | 1.3GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.930" x 2.830" (99.82mm x 71.88mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | eMMC, MicroSD | |
Video Outputs | HDMI, LVDS | |
Ethernet | GbE (2) | |
USB | USB 2.0 (3), USB 3.1 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | SD Card | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $636.00000 | $636.00 |