ITX-P-C444D-2-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITX-P-C444Q-4-32

DigiKey Part Number
3246-ITX-P-C444Q-4-32-ND
Manufacturer
Manufacturer Product Number
ITX-P-C444Q-4-32
Description
SBC 1.3GHZ 4 CORE 4GB/32GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.3GHz 4 Core 4GB/0GB RAM ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Quad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WINSYSTEMS, INC
Series
-
Packaging
Box
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Quad
Speed
1.3GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.930" x 2.830" (99.82mm x 71.88mm)
Form Factor
Pico-ITX
Expansion Site/Bus
mPCIe
RAM Capacity/Installed
4GB/0GB
Storage Interface
eMMC, MicroSD
Video Outputs
HDMI, LVDS
Ethernet
GbE (2)
USB
USB 2.0 (3), USB 3.1 (1)
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
SD Card
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
MARKETPLACE PRODUCT
Will ship in approximately 25 days from WINSYSTEMS INC.
A separate $25.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$709.00000$709.00