
ST860STR | |
|---|---|
DigiKey Part Number | 5009-ST860STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | ST860STR |
Description | DIODE SCHOTTKY 60V 8A TO277B |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | 502pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.28600 | $2.86 |
| 20 | $0.28050 | $5.61 |

