
XL-060F | |
---|---|
DigiKey Part Number | 3414-XL-060F-ND |
Manufacturer | Xeno |
Manufacturer Product Number | XL-060F |
Description | BATTERY LITHIUM 3.6V AA |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 100mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |