
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XFMRS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Battery Management | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.670" L x 0.492" W (17.02mm x 12.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.50000 | $37.50 |
25 | $30.00000 | $750.00 |
100 | $22.50000 | $2,250.00 |
250 | $15.00000 | $3,750.00 |