
XFEB160808-151-2.5A | |
|---|---|
DigiKey Part Number | 2840-XFEB160808-151-2.5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | XFEB160808-151-2.5A |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2.5A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XFMRS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06500 | $0.65 |
| 25 | $0.05840 | $1.46 |
| 50 | $0.05280 | $2.64 |
| 100 | $0.03880 | $3.88 |
| 250 | $0.02820 | $7.05 |
| 500 | $0.02584 | $12.92 |
| 1,000 | $0.02231 | $22.31 |
| 4,888 | $0.01879 | $91.85 |

