
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XFMRS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.20800 | $2.08 |
| 25 | $0.17200 | $4.30 |
| 50 | $0.14860 | $7.43 |
| 100 | $0.13370 | $13.37 |
| 250 | $0.11288 | $28.22 |
| 500 | $0.10098 | $50.49 |
| 1,000 | $0.08613 | $86.13 |
| 4,000 | $0.08315 | $332.60 |

