
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XFMRS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09200 | $0.92 |
| 25 | $0.08280 | $2.07 |
| 50 | $0.06080 | $3.04 |
| 100 | $0.05240 | $5.24 |
| 250 | $0.04140 | $10.35 |
| 500 | $0.03496 | $17.48 |
| 1,000 | $0.02974 | $29.74 |
| 4,000 | $0.02943 | $117.72 |

