
XFWCC483201-143 | |
---|---|
DigiKey Part Number | 2840-XFWCC483201-143-ND |
Manufacturer | |
Manufacturer Product Number | XFWCC483201-143 |
Description | Wireless Charging Coil Receiver |
Customer Reference | |
Detailed Description | 14.3µH Wireless Charging Coil Receiver 200mOhm Max |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XFMRS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Inductance | 14.3µH | |
DC Resistance (DCR) | 200mOhm Max | |
Current Rating (Amps) | 3A | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 1.89" L x 1.26" W x 0.05" H (48.0mm x 32.0mm x 1.3mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.00000 | $15.00 |
10 | $10.00000 | $100.00 |
100 | $7.50000 | $750.00 |
1,000 | $6.00000 | $6,000.00 |