

XP6NA3R0H | |
|---|---|
DigiKey Part Number | 5048-XP6NA3R0HTR-ND - Tape & Reel (TR) 5048-XP6NA3R0HCT-ND - Cut Tape (CT) 5048-XP6NA3R0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | XP6NA3R0H |
Description | MOSFET N-CH 60V 75A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 2W (Ta), 83.3W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 112 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6520 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 83.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.50600 | $15.06 |
| 100 | $1.02630 | $102.63 |
| 500 | $0.82096 | $410.48 |
| 1,000 | $0.80059 | $800.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67114 | $2,013.42 |
| 6,000 | $0.65408 | $3,924.48 |

