

XP6NA6R5H | |
|---|---|
DigiKey Part Number | 5048-XP6NA6R5HTR-ND - Tape & Reel (TR) 5048-XP6NA6R5HCT-ND - Cut Tape (CT) 5048-XP6NA6R5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | XP6NA6R5H |
Description | MOSFET N-CH 60V 66A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 66A (Tc) 2W (Ta), 50W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2976 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $1.44700 | $14.47 |
| 100 | $0.98370 | $98.37 |
| 500 | $0.78552 | $392.76 |
| 1,000 | $0.75909 | $759.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64090 | $1,922.70 |
| 6,000 | $0.62018 | $3,721.08 |

