Direct

1.0SMB33CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB33CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB33CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB33CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 1.0SMB33CA/TR13 |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 22.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 22.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.09500 | $0.95 |
| 25 | $0.08280 | $2.07 |
| 100 | $0.07010 | $7.01 |
| 250 | $0.06400 | $16.00 |
| 500 | $0.06032 | $30.16 |
| 1,000 | $0.05729 | $57.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07184 | $215.52 |
| 6,000 | $0.06479 | $388.74 |
| 9,000 | $0.06119 | $550.71 |
| 15,000 | $0.05715 | $857.25 |
| 21,000 | $0.05476 | $1,149.96 |
| 30,000 | $0.05243 | $1,572.90 |
| 75,000 | $0.04732 | $3,549.00 |
| 150,000 | $0.04602 | $6,903.00 |


