Direct

1.5KE6.8CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE6.8CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | 1.5KE6.8CA/TR13 |
Description | TVS DIODE 5.8VWM 10.5VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 144.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.12862 | $154.34 |
| 2,400 | $0.11724 | $281.38 |
| 3,600 | $0.11139 | $401.00 |
| 6,000 | $0.10477 | $628.62 |
| 8,400 | $0.10082 | $846.89 |
| 12,000 | $0.09697 | $1,163.64 |
| 30,000 | $0.08926 | $2,677.80 |


