
CA0508KRNPO9BN150 | |
---|---|
DigiKey Part Number | 13-CA0508KRNPO9BN150TR-ND - Tape & Reel (TR) 13-CA0508KRNPO9BN150CT-ND - Cut Tape (CT) 13-CA0508KRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508KRNPO9BN150 |
Description | CAP ARRAY 15PF 50V NPO 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.18400 | $1.84 |
100 | $0.11900 | $11.90 |
1,000 | $0.08545 | $85.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07360 | $294.40 |
8,000 | $0.06919 | $553.52 |
12,000 | $0.06699 | $803.88 |
20,000 | $0.06455 | $1,291.00 |
28,000 | $0.06312 | $1,767.36 |
40,000 | $0.06174 | $2,469.60 |
100,000 | $0.05878 | $5,878.00 |