
CA0612JRNPO9BN181 | |
---|---|
DigiKey Part Number | 13-CA0612JRNPO9BN181TR-ND - Tape & Reel (TR) 13-CA0612JRNPO9BN181CT-ND - Cut Tape (CT) 13-CA0612JRNPO9BN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612JRNPO9BN181 |
Description | CAP ARRAY 180PF 50V NPO 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 180pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.28900 | $2.89 |
100 | $0.19350 | $19.35 |
1,000 | $0.14389 | $143.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12635 | $505.40 |
8,000 | $0.11983 | $958.64 |
12,000 | $0.11657 | $1,398.84 |
20,000 | $0.11295 | $2,259.00 |
28,000 | $0.11084 | $3,103.52 |
40,000 | $0.10880 | $4,352.00 |