CC0603JPNPO0BN100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.12000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08217
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00483

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.11000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.12000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.01788
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.04277
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JPNPO0BN100

DigiKey Part Number
13-CC0603JPNPO0BN100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603JPNPO0BN100
Description
CAP CER 10PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00969$145.35
Manufacturers Standard Package