CC0805KFX5R6BB106 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.17000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.38000
Datasheet

Upgrade


Walsin Technology Corporation
In Stock: 3,000
Unit Price: $0.13000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.36000
Datasheet
CC0XXXXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC0XXXXXXXXXXXXXX

CC0805KFX5R6BB106

DigiKey Part Number
13-CC0805KFX5R6BB106TR-ND - Tape & Reel (TR)
13-CC0805KFX5R6BB106CT-ND - Cut Tape (CT)
13-CC0805KFX5R6BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KFX5R6BB106
Description
CAP CER 10UF 10V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.22500$2.25
100$0.14770$14.77
1,000$0.10775$107.75
2,500$0.09781$244.52
5,000$0.09182$459.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08690$869.00
20,000$0.08284$1,656.80
30,000$0.08081$2,424.30
50,000$0.07855$3,927.50
70,000$0.07724$5,406.80
100,000$0.07597$7,597.00
Manufacturers Standard Package