Direct

P6KE200CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE200CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | P6KE200CA/TR13 |
Description | TVS DIODE 171VWM 274VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07594 | $303.76 |
| 8,000 | $0.06961 | $556.88 |
| 12,000 | $0.06636 | $796.32 |
| 20,000 | $0.06269 | $1,253.80 |
| 28,000 | $0.06050 | $1,694.00 |
| 40,000 | $0.05837 | $2,334.80 |
| 100,000 | $0.05716 | $5,716.00 |


