Direct

P6SMB12CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB12CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | P6SMB12CA/TR7 |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.09220 | $46.10 |
| 1,000 | $0.08291 | $82.91 |
| 1,500 | $0.07811 | $117.16 |
| 2,500 | $0.07266 | $181.65 |
| 3,500 | $0.06939 | $242.86 |
| 5,000 | $0.06620 | $331.00 |
| 12,500 | $0.05913 | $739.12 |
| 25,000 | $0.05471 | $1,367.75 |
| 50,000 | $0.05096 | $2,548.00 |


