Direct

P6SMB33CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB33CA/TR7TR-ND - Tape & Reel (TR) 13-P6SMB33CA/TR7CT-ND - Cut Tape (CT) 13-P6SMB33CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | P6SMB33CA/TR7 |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22800 | $2.28 |
| 100 | $0.14330 | $14.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.10644 | $53.22 |
| 1,000 | $0.09451 | $94.51 |
| 1,500 | $0.08843 | $132.64 |
| 2,500 | $0.08158 | $203.95 |
| 3,500 | $0.07751 | $271.28 |
| 5,000 | $0.07356 | $367.80 |
| 12,500 | $0.06488 | $811.00 |
| 25,000 | $0.05950 | $1,487.50 |
| 50,000 | $0.05499 | $2,749.50 |


