Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6SMB440A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB440A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | P6SMB440A-AT/TR7 |
Description | TVS DIODE 376VWM 602VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.13610 | $68.05 |
| 1,000 | $0.12300 | $123.00 |
| 1,500 | $0.11625 | $174.38 |
| 2,500 | $0.10859 | $271.48 |
| 3,500 | $0.10402 | $364.07 |
| 5,000 | $0.09955 | $497.75 |
| 12,500 | $0.08966 | $1,120.75 |
| 25,000 | $0.08350 | $2,087.50 |
| 50,000 | $0.08188 | $4,094.00 |









