
SMAJ6.5CA/TR7 | |
---|---|
DigiKey Part Number | 13-SMAJ6.5CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ6.5CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ6.5CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CA/TR7 |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.08400 | $0.84 |
25 | $0.07320 | $1.83 |
100 | $0.06170 | $6.17 |
250 | $0.05628 | $14.07 |
500 | $0.05298 | $26.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.06800 | $68.00 |
2,000 | $0.04500 | $90.00 |
50,000 | $0.04398 | $2,199.00 |
100,000 | $0.04079 | $4,079.00 |