Direct

SMBJ12CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ12CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | SMBJ12CA-AT/TR7 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.11408 | $57.04 |
| 1,000 | $0.10288 | $102.88 |
| 1,500 | $0.09708 | $145.62 |
| 2,500 | $0.09051 | $226.27 |
| 3,500 | $0.08658 | $303.03 |
| 5,000 | $0.08275 | $413.75 |
| 12,500 | $0.07424 | $928.00 |
| 25,000 | $0.06893 | $1,723.25 |
| 50,000 | $0.06561 | $3,280.50 |


