Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMDJ24A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ24A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ24A-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ24A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMDJ24A-AT/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.52100 | $5.21 |
| 100 | $0.33710 | $33.71 |
| 500 | $0.25792 | $128.96 |
| 1,000 | $0.23240 | $232.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19995 | $599.85 |
| 6,000 | $0.18361 | $1,101.66 |
| 9,000 | $0.17529 | $1,577.61 |
| 15,000 | $0.16593 | $2,488.95 |
| 21,000 | $0.16293 | $3,421.53 |










