


SMDJ40CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ40CA/TR7TR-ND - Tape & Reel (TR) 13-SMDJ40CA/TR7CT-ND - Cut Tape (CT) 13-SMDJ40CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMDJ40CA/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.23100 | $2.31 |
| 25 | $0.20520 | $5.13 |
| 100 | $0.17670 | $17.67 |
| 250 | $0.16312 | $40.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.20890 | $104.45 |
| 1,000 | $0.18755 | $187.55 |
| 1,500 | $0.17666 | $264.99 |
| 2,500 | $0.16441 | $411.02 |
| 3,500 | $0.15715 | $550.03 |
| 5,000 | $0.15010 | $750.50 |
| 12,500 | $0.13460 | $1,682.50 |
| 25,000 | $0.12502 | $3,125.50 |
| 50,000 | $0.12467 | $6,233.50 |

