Parametric Equivalent

SMDL1210B300TF | |
|---|---|
DigiKey Part Number | 13-SMDL1210B300TFTR-ND - Tape & Reel (TR) 13-SMDL1210B300TFCT-ND - Cut Tape (CT) 13-SMDL1210B300TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMDL1210B300TF |
Description | PPTC L1210 6V 3.0A 0.8W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 5 | $0.14200 | $0.71 |
| 10 | $0.13100 | $1.31 |
| 50 | $0.10840 | $5.42 |
| 100 | $0.10000 | $10.00 |
| 250 | $0.08992 | $22.48 |
| 500 | $0.08298 | $41.49 |
| 1,000 | $0.07655 | $76.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06732 | $201.96 |
| 6,000 | $0.06205 | $372.30 |
| 9,000 | $0.05915 | $532.35 |
| 15,000 | $0.05567 | $835.05 |
| 21,000 | $0.05348 | $1,123.08 |
| 30,000 | $0.05148 | $1,544.40 |


