
TC164-JR-071K2L | |
|---|---|
DigiKey Part Number | 13-TC164-JR-071K2LTR-ND - Tape & Reel (TR) 13-TC164-JR-071K2LCT-ND - Cut Tape (CT) 13-TC164-JR-071K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TC164-JR-071K2L |
Description | RES ARRAY 4 RES 1.2K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-071K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05300 | $0.53 |
| 25 | $0.04440 | $1.11 |
| 50 | $0.03900 | $1.95 |
| 100 | $0.03430 | $3.43 |
| 250 | $0.02920 | $7.30 |
| 500 | $0.02596 | $12.98 |
| 1,000 | $0.02323 | $23.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01834 | $91.70 |
| 10,000 | $0.01674 | $167.40 |
| 15,000 | $0.01591 | $238.65 |
| 25,000 | $0.01498 | $374.50 |
| 35,000 | $0.01443 | $505.05 |
| 50,000 | $0.01389 | $694.50 |
| 60,000 | $0.01363 | $817.80 |
| 120,000 | $0.01274 | $1,528.80 |
| 125,000 | $0.01269 | $1,586.25 |


