
YC122-JR-07100KL | |
---|---|
DigiKey Part Number | 13-YC122-JR-07100KLTR-ND - Tape & Reel (TR) 13-YC122-JR-07100KLCT-ND - Cut Tape (CT) 13-YC122-JR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-07100KL |
Description | RES ARRAY 2 RES 100K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02400 | $0.24 |
25 | $0.02040 | $0.51 |
50 | $0.01760 | $0.88 |
100 | $0.01550 | $1.55 |
250 | $0.01304 | $3.26 |
500 | $0.01154 | $5.77 |
1,000 | $0.01025 | $10.25 |
5,000 | $0.00795 | $39.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00719 | $71.90 |
20,000 | $0.00655 | $131.00 |
30,000 | $0.00622 | $186.60 |
50,000 | $0.00585 | $292.50 |
70,000 | $0.00563 | $394.10 |
100,000 | $0.00541 | $541.00 |
250,000 | $0.00493 | $1,232.50 |
500,000 | $0.00463 | $2,315.00 |
1,000,000 | $0.00445 | $4,450.00 |