New Product
YSV12-1201000-D1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSV12-1201000-D1M

DigiKey Part Number
5942-YSV12-1201000-D1M-ND
Manufacturer
YINGJIAO
Manufacturer Product Number
YSV12-1201000-D1M
Description
TRANS,WALL,INTERCH,12VDC/1A,F2
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YINGJIAO
Series
-
Packaging
Retail Package
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
85 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-25°C ~ 60°C
Output Connector
Barrel Jack, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
2.50" L x 1.60" W x 1.50" H (63.6mm x 40.6mm x 38.1mm)
Approval Agency
CB, cUL, FCC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Jameco Electronics
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
2$7.95000$15.90
10$6.95000$69.50