


YMA9-085A | |
---|---|
DigiKey Part Number | 5488-YMA9-085ATR-ND - Tape & Reel (TR) |
Manufacturer | Yokowo Manufacturing of America, LLC. |
Manufacturer Product Number | YMA9-085A |
Description | SMD Chip Antenna |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, LoRa, Sigfox, Wi-Fi Omni-Directional Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yokowo Manufacturing of America, LLC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 315MHz, 829MHz, 869MHz, 874MHz, 876MHz, 881.5MHz, 892MHz, 895.5MHz, 898MHz, 915MHz, 1.85GHz, 2.04GHz, 2.45GHz, 2.5GHz | |
Frequency Range | 315MHz, 829MHz, 869MHz, 874MHz, 876MHz, 881.5MHz, 892MHz, 895.5MHz, 898MHz, 915MHz, 1.85GHz, 2.04GHz, 2.45GHz, 2.5GHz | |
Antenna Type | Omni-Directional | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, LoRa, Sigfox, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |