
XYW04028012BSS-E-12 | |
---|---|
DigiKey Part Number | 2373-XYW04028012BSS-E-12-ND |
Manufacturer | |
Manufacturer Product Number | XYW04028012BSS-E-12 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 33.7 CFM (0.943m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 33.7 CFM (0.943m³/min) | |
Static Pressure | 2.500 in H2O (622.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 61.0dB(A) | |
Power (Watts) | 21.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.80A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.55000 | $23.55 |
20 | $19.60000 | $392.00 |
200 | $17.45000 | $3,490.00 |
500 | $13.10000 | $6,550.00 |
1,000 | $12.10000 | $12,100.00 |
5,000 | $11.20000 | $56,000.00 |