XKXED8K5GI-112YXC-32.768K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OT2ED8K5JI-111YXC-100M

DigiKey Part Number
4029-OT2ED8K5JI-111YXC-100MTR-ND - Tape & Reel (TR)
4029-OT2ED8K5JI-111YXC-100MCT-ND - Cut Tape (CT)
4029-OT2ED8K5JI-111YXC-100MDKR-ND - Digi-Reel®
Manufacturer
YXC
Manufacturer Product Number
OT2ED8K5JI-111YXC-100M
Description
YSO110TR 100MHZ 1.8V-3.3V 10PPM
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.29V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V ~ 3.29V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.75000$1.75
10$1.52100$15.21
50$1.37900$68.95
100$1.32200$132.20
500$1.19848$599.24
1,000$1.14897$1,148.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07472$3,224.16
6,000$1.03042$6,182.52
9,000$1.00538$9,048.42
Manufacturers Standard Package