
V30MA000078 | |
|---|---|
DigiKey Part Number | 3033-V30MA000078-ND |
Manufacturer | |
Manufacturer Part Number | V30MA000078 |
Description | Ferrules, Belt-Strip; ZF/DIN, 2. |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Z+F USA Inc | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.15250 | $76.25 |

