
ADH40056 | |
---|---|
DigiKey Part Number | 3388-ADH40056-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | ADH40056 |
Description | PWR XFMR 6VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 220mA, Series 110mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 33.30mm W | |
Voltage - Isolation | 2500V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.94000 | $5.94 |
12 | $5.31917 | $63.83 |
36 | $5.06167 | $182.22 |
48 | $4.99625 | $239.82 |
84 | $4.87060 | $409.13 |
240 | $4.64221 | $1,114.13 |
444 | $4.51270 | $2,003.64 |
948 | $4.35737 | $4,130.79 |