
AH20010 | |
---|---|
DigiKey Part Number | 3388-AH20010-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | AH20010 |
Description | PWR XFMR 1.1VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 220mA, Series 110mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.2mm L x 29.8mm W | |
Voltage - Isolation | 2500V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.40000 | $3.40 |
20 | $2.97800 | $59.56 |
40 | $2.88700 | $115.48 |
60 | $2.83483 | $170.09 |
80 | $2.79838 | $223.87 |
240 | $2.66250 | $639.00 |
440 | $2.58995 | $1,139.58 |
960 | $2.49903 | $2,399.07 |