
AHI02528 | |
---|---|
DigiKey Part Number | 3388-AHI02528-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | AHI02528 |
Description | PWR XFMR 2.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 180mA, Series 90mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.45mm W | |
Voltage - Isolation | 4200V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.93000 | $3.93 |
12 | $3.52333 | $42.28 |
36 | $3.35389 | $120.74 |
48 | $3.31042 | $158.90 |
84 | $3.22750 | $271.11 |
240 | $3.07667 | $738.40 |
444 | $2.99110 | $1,328.05 |
948 | $2.88842 | $2,738.22 |