
AHI05010 | |
---|---|
DigiKey Part Number | 3388-AHI05010-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | AHI05010 |
Description | PWR XFMR 5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.45mm W | |
Voltage - Isolation | 4200V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
12 | $5.09167 | $61.10 |
36 | $4.84611 | $174.46 |
48 | $4.78333 | $229.60 |
84 | $4.66310 | $391.70 |
240 | $4.44467 | $1,066.72 |
444 | $4.32074 | $1,918.41 |
948 | $4.17210 | $3,955.15 |