AHI01028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHI05028

DigiKey Part Number
3388-AHI05028-ND
Manufacturer
Zettler Magnetics
Manufacturer Product Number
AHI05028
Description
PWR XFMR 5VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Tray
Part Status
Active
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Current - Output (Max)
Parallel 360mA, Series 180mA
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual, Multiple Taps
Center Tap
No
Power - Max
5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.28mm L x 36.45mm W
Voltage - Isolation
4200V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.94000$5.94
12$5.31917$63.83
36$5.06167$182.22
48$4.99625$239.82
84$4.87060$409.13
240$4.64221$1,114.13
444$4.51270$2,003.64
948$4.35737$4,130.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.