
BV301D15015 | |
---|---|
DigiKey Part Number | 3388-BV301D15015-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV301D15015 |
Description | 115V INPUT 1.5VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 15V | |
Current - Output (Max) | 50mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 24.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
15 | $2.04333 | $30.65 |
30 | $1.98167 | $59.45 |
60 | $1.92117 | $115.27 |
105 | $1.87343 | $196.71 |
255 | $1.79973 | $458.93 |
510 | $1.74386 | $889.37 |
1,005 | $1.69062 | $1,699.07 |
5,010 | $1.57008 | $7,866.10 |