
BV301S18012 | |
---|---|
DigiKey Part Number | 3388-BV301S18012-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV301S18012 |
Description | 115V INPUT 1.2VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 18V | |
Current - Output (Max) | 67mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1.2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 22.30mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
15 | $1.96867 | $29.53 |
30 | $1.90933 | $57.28 |
60 | $1.85100 | $111.06 |
105 | $1.80505 | $189.53 |
255 | $1.73408 | $442.19 |
510 | $1.68029 | $856.95 |
1,005 | $1.62903 | $1,637.18 |
5,010 | $1.51294 | $7,579.83 |