New Product
TIF880HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIF880HP

DigiKey Part Number
6061-TIF880HP-ND
Manufacturer
Ziitek Technology
Manufacturer Product Number
TIF880HP
Description
Thermal pad Gray 2.0mmT*100mm*10
Customer Reference
Detailed Description
Thermal Pad Gray 100.00mm x 100.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ziitek Technology
Series
*
Packaging
Sheet
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0787" (2.000mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Color
Gray
Thermal Conductivity
12W/m-K
Shelf Life
12 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Ziitek Technology
A separate shipping fee may apply.
All prices are in USD
Sheet
QuantityUnit PriceExt Price
1$93.36000$93.36