
3HAC033492 | |
---|---|
DigiKey Part Number | 4196-3HAC033492-ND |
Manufacturer | ZINGZ |
Manufacturer Product Number | 3HAC033492 |
Description | BATTERY PACK LITHIUM 3.6V A |
Customer Reference | |
Detailed Description | A 3.6 V Lithium Thionyl Chloride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | 3.6Ah | |
Termination Style | Wire Leads with Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.95000 | $79.95 |
10 | $72.95000 | $729.50 |
50 | $64.95000 | $3,247.50 |