60 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-1/4"X36YD

DigiKey Part Number
3M159729-ND
Manufacturer
Manufacturer Product Number
60-1/4"X36YD
Description
TAPE INSULATING CLR 1/4"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insulating, High Temperature Tape Silicone Thermosetting Adhesive Clear 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Insulating, High Temperature
Adhesive
Silicone Thermosetting
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
0.25" (6.35mm) 1/4"
Length
108' (32.9m) 36 yds
Color
Clear
Usage
Insulating, High Temperature
Temperature Range
356°F (180°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$70.34000$70.34
10$54.32000$543.20
36$47.52611$1,710.94
72$44.35833$3,193.80
108$42.65213$4,606.43
252$39.40750$9,930.69
Manufacturers Standard Package