
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Gray, 45mL, 2 Part | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 81°F (27°C) | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.68000 | $31.68 |
12 | $23.79833 | $285.58 |
36 | $21.14444 | $761.20 |
60 | $20.05183 | $1,203.11 |
108 | $18.89352 | $2,040.50 |
252 | $17.39349 | $4,383.16 |
504 | $16.30036 | $8,215.38 |