
DP8407NS GRAY 45ML | |
---|---|
DigiKey Part Number | 2281-DP8407NSGRAY45ML-ND |
Manufacturer | |
Manufacturer Product Number | DP8407NS GRAY 45ML |
Description | Scotch-Weld Metal Bonder Acrylic |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Gray, 45mL | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 81°F (27°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $30.23000 | $120.92 |