822-4X6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

822-4X6

DigiKey Part Number
3M160652-ND
Manufacturer
Manufacturer Product Number
822-4X6
Description
TAPE TAPE PAD CLEAR 4"X6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tape Pad Tape Rubber Adhesive Clear 4.00" (101.60mm) X 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Tape Pad
Adhesive
Rubber
Backing, Carrier
Polypropylene Film
Thickness
0.0031" (3.1 mils, 0.079mm)
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.050mm)
Width
4.00" (101.60mm)
Length
6.00" (152.40mm)
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.83800$48.38
25$4.35200$108.80
50$4.02600$201.30
200$3.46720$693.44
400$3.22835$1,291.34
600$3.09970$1,859.82
1,000$2.94837$2,948.37
Manufacturers Standard Package