
BULK-RS-E60-218 | |
---|---|
DigiKey Part Number | 4753-BULK-RS-E60-218TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-RS-E60-218 |
Description | EPDM Rubber Sheet - 60A - 1/32" |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | EPDM | |
Thickness | 0.031" (0.79mm) 1/32" | |
Width | 6.000" (152.40mm) | |
Length | 6.000" (152.40mm) | |
Color | Black | |
Features | - | |
Operating Temperature | -34°C ~ 121°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.88000 | $5.88 |