MFR Recommended
MFR Recommended

N7E50-M516RB-40-WF | |
|---|---|
DigiKey Part Number | 19-N7E50-M516RB-40-WFTR-ND - Tape & Reel (TR) 19-N7E50-M516RB-40-WFCT-ND - Cut Tape (CT) 19-N7E50-M516RB-40-WFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | N7E50-M516RB-40-WF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.248" (6.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $7.89400 | $78.94 |
| 25 | $7.39880 | $184.97 |
| 50 | $7.04560 | $352.28 |
| 100 | $6.70940 | $670.94 |
| 250 | $6.62184 | $1,655.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,160 | $5.41000 | $11,685.60 |


