Parametric Equivalent
Parametric Equivalent

4XDPDPCBL10 | |
|---|---|
DigiKey Part Number | 6052-4XDPDPCBL10-ND |
Manufacturer | 4XEM |
Manufacturer Part Number | 4XDPDPCBL10 |
Description | 10FT DP Male to DP Male 4K Cable |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.50000 | $15.50 |
| 10 | $13.50000 | $135.00 |
| 25 | $12.50000 | $312.50 |
| 50 | $12.00000 | $600.00 |
| 100 | $11.50000 | $1,150.00 |
| 250 | $10.75000 | $2,687.50 |
| 500 | $10.25000 | $5,125.00 |




